| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-360-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-360-BT1 |
621-M50-360-BT1
| Heilind Number: | EDA621-M50-360-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-360-BT1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this plug is a versatile solution for a variety of applications. With 50 positions and three rows, it offers ample connectivity options. The through-hole mount type and PC tail termination method ensure secure and reliable installation. Gold contact plating guarantees efficient signal transmission, while the steel shell material and tin plating provide durability. Operating in a wide temperature range from -55 to 125 °C, this connector is suitable for harsh environmental conditions. Upgrade your setup with this essential component for seamless data transmission.

