| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-360-GN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-360-GN1 |
621-M50-360-GN1
| Heilind Number: | EDA621-M50-360-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-360-GN1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a vital component for secure and efficient data transfer. Designed for high performance, this connector features 50 gold-plated contacts ensuring reliable signal transmission. With a durable steel shell and nickel plating, it guarantees long-lasting durability even in harsh environments. Its through-hole mounting and PC tail termination method make installation a breeze, while its three-row design offers versatility for various applications. Operating efficiently in a wide temperature range from -55 to 125 °C, it's ideal for use in demanding industrial settings. Upgrade your connectivity solutions with this essential connector.

