| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-360-GN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-360-GN2 |
621-M50-360-GN2
| Heilind Number: | EDA621-M50-360-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-360-GN2 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Upgrade your connectivity with this high-performance Right Angle D-Sub Connector. Designed for efficiency and durability, this connector features a 3-row configuration and a robust steel shell for secure connections. With a 4-40 Threaded Insert mount type and PC Tail termination method, it ensures easy and reliable installation in various applications. The gold-plated contacts guarantee optimal conductivity, while the nickel-plated shell offers enhanced protection against corrosion. With 50 positions and a 5A amperage rating, it's perfect for demanding industrial environments. Operating seamlessly in a wide temperature range from -55 to 125°C, this connector is a reliable solution for your connectivity needs. Upgrade your setup with this essential component today.

