| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-360-GN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-360-GN4 |
621-M50-360-GN4
| Heilind Number: | EDA621-M50-360-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-360-GN4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a reliable solution for your connectivity needs. This high-quality connector, designed for efficiency and durability, features a 4-40 Threaded Insert mount type and PC Tail termination method for seamless integration. With 50 positions and 3 rows, it offers ample connectivity options, all while ensuring optimal performance. The gold contact plating and nickel shell plating guarantee excellent conductivity and corrosion resistance, while the steel shell material ensures long-lasting durability. Operating smoothly in a wide temperature range from -55 to 125 °C, this connector is suitable for various industrial applications. Trust in its 5A amperage and plug gender for secure and efficient connections in any setup. Elevate your connectivity experience with our Right Angle D-Sub Connector.

