| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-360-GN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-360-GN5 |
621-M50-360-GN5
| Heilind Number: | EDA621-M50-360-GN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-360-GN5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for efficient electronic interfacing. This high-performance plug features three rows of 50 positions each, ensuring optimal signal transmission. With a sturdy steel shell and nickel plating, it offers durability and reliable conductivity in diverse operating environments. The 4-40 Threaded Standoff and Boardlocks make installation easy and secure, while the PC Tail termination method guarantees a stable connection. Gold contact plating further enhances signal integrity, making it ideal for high-speed data applications. From industrial machinery to telecommunications systems, this connector is a versatile solution for your connectivity needs. Operating flawlessly in temperatures ranging from -55 to 125°C, it's built to withstand harsh conditions without compromising performance. Trust in our connector to deliver seamless connectivity in any application.

