| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-360-GN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-360-GN6 |
621-M50-360-GN6
| Heilind Number: | EDA621-M50-360-GN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-360-GN6 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic devices. This plug-type connector boasts a sturdy steel shell with nickel plating, ensuring durability and longevity in various environments. With 50 positions and 3 rows, it offers ample connectivity options for your applications. The 4-40 threaded standoff mount type and PC tail termination method make installation a breeze, while the gold contact plating guarantees excellent signal transmission. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile choice for industrial and commercial use. Upgrade your setup with this high-performance component.

