| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-360-GT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-360-GT4 |
621-M50-360-GT4
| Heilind Number: | EDA621-M50-360-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-360-GT4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
The Right Angle D-Sub Connector offers a reliable solution for your connectivity needs. With a 5A amperage rating, this plug connector is suitable for various applications. Featuring three rows and 50 positions, it provides ample connectivity options. Its PC Tail termination method ensures easy installation, while the gold contact plating guarantees excellent signal transmission. The steel shell material and tin plating offer durability and corrosion resistance, making it suitable for harsh environments. Operating within a wide temperature range of -55 to 125°C, this connector is a dependable choice for your projects.

