| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-360-GT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-360-GT5 |
621-M50-360-GT5
| Heilind Number: | EDA621-M50-360-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-360-GT5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic applications. Designed for optimal performance, this plug connector features three rows and 50 positions, ensuring seamless data transmission. With a 5A amperage capacity, it meets your power needs with efficiency. The PC Tail termination method and gold contact plating guarantee secure and durable connections, while the steel shell construction with tin plating offers robust protection. Ideal for industrial environments, it operates flawlessly in temperatures ranging from -55 to 125°C. Upgrade your connectivity setup with this high-quality D-Sub connector, perfect for demanding electronic systems.

