| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-360-LN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-360-LN1 |
621-M50-360-LN1
| Heilind Number: | EDA621-M50-360-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-360-LN1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for seamless integration in various electronic applications. Featuring a durable steel shell plated with nickel, this high-quality connector ensures reliable performance even in harsh environments. With gold-plated contacts and a PC Tail termination method, it guarantees optimal signal transmission and connectivity. Its 50 positions and 3 rows offer ample options for versatile connectivity, while its through-hole mount type simplifies installation. Operating efficiently in temperatures ranging from -55 to 125°C, it's suitable for a wide range of industrial and commercial settings. Trust in this connector for secure and efficient data transmission in your projects.

