| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-360-LN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-360-LN4 |
621-M50-360-LN4
| Heilind Number: | EDA621-M50-360-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-360-LN4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in demanding environments. This 50-position plug features 3 rows for efficient data transmission, making it ideal for high-density applications. With a termination method of PC Tail and contact plating in gold, it ensures reliable and secure connections. The rugged steel shell, with nickel plating, offers durability and corrosion resistance. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a dependable solution for your connectivity needs. Experience seamless data transfer with our high-quality D-Sub Connector.

