| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-360-LT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-360-LT2 |
621-M50-360-LT2
| Heilind Number: | EDA621-M50-360-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-360-LT2 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Right Angle D-Sub Connector. Designed for seamless integration in a variety of applications, this connector features a durable steel shell with gold-plated contacts for optimal conductivity. With a 5A amperage rating and a 50-position configuration spread across three rows, it offers ample connectivity for your needs. The 4-40 threaded insert mount type and PC tail termination method ensure secure and stable installation. Operating smoothly in temperatures ranging from -55 to 125°C, it guarantees reliability even in harsh environments. Upgrade your connectivity solutions with this essential component.

