| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-360-LT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-360-LT4 |
621-M50-360-LT4
| Heilind Number: | EDA621-M50-360-LT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-360-LT4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for efficient data transmission. This plug connector, featuring three rows with a total of 50 positions, ensures seamless signal transfer in any application. With a robust steel shell and gold-plated contacts, it guarantees durability and optimal conductivity, even in demanding environments. The 4-40 threaded insert mount type and PC tail termination method offer easy and secure installation. Operating temperature range from -55 to 125 °C makes it suitable for a wide range of industrial settings. Upgrade your connectivity setup with this high-performance D-Sub connector.

