| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-360-LT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-360-LT5 |
621-M50-360-LT5
| Heilind Number: | EDA621-M50-360-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-360-LT5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in demanding environments. This plug connector features three rows and a total of 50 positions, ensuring efficient data transmission. With a sturdy steel shell and gold-plated contacts, it offers durability and reliable signal integrity. The 4-40 Threaded Standoff and Boardlocks make for secure mounting, while the PC Tail termination method simplifies installation. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is a versatile solution for various applications in the industrial and electronics sectors. Trust in its quality craftsmanship for seamless connectivity in your projects.

