| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-360-WN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-360-WN1 |
621-M50-360-WN1
| Heilind Number: | EDA621-M50-360-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-360-WN1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various applications. This high-quality plug features three rows and 50 positions, ensuring seamless data transmission. With a durable steel shell and gold-plated contacts, it guarantees reliable performance even in harsh environments. Designed for through-hole mounting with PC tail termination, it offers easy installation and secure connections. Operating efficiently in temperatures ranging from -55 to 125°C, it's ideal for industrial and commercial use. Upgrade your setup with this essential component for enhanced connectivity.

