| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-360-WN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-360-WN3 |
621-M50-360-WN3
| Heilind Number: | EDA621-M50-360-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-360-WN3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a vital component for secure and efficient data transmission in electronic systems. Designed for optimum performance, this connector features three rows with a total of 50 positions, ensuring seamless connectivity. With a durable steel shell and nickel plating, it guarantees long-lasting reliability even in harsh operating environments. The gold-plated contacts provide excellent conductivity, while the PC tail termination method offers easy installation on your PCB. Its 4-40 threaded insert mount type with boardlocks ensures a stable and secure connection. Rated for an operating temperature range of -55 to 125 °C and capable of handling up to 5A of current, this connector is perfect for demanding industrial applications. Trust in our Connector for dependable and high-quality connectivity solutions.

