| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-360-WN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-360-WN4 |
621-M50-360-WN4
| Heilind Number: | EDA621-M50-360-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-360-WN4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic setups with our Right Angle D-Sub Connector. Designed for optimal performance, this plug-type connector features three rows and 50 positions, ensuring secure and efficient data transmission. With a durable steel shell and nickel plating, it guarantees longevity even in demanding environments. The PC tail termination method and 4-40 threaded insert mount type make installation a breeze. Gold contact plating maintains signal integrity, while an amperage rating of 5A ensures reliable power delivery. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is a versatile solution for various applications. Elevate your connectivity game with this essential component.

