| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-360-WN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-360-WN5 |
621-M50-360-WN5
| Heilind Number: | EDA621-M50-360-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-360-WN5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic applications. This plug-type connector, boasting a 5 A amperage, features three rows of 50 positions for seamless data transfer. Its 4-40 threaded standoff and boardlocks ensure secure mounting, while the PC tail termination method guarantees easy installation. With gold contact plating and nickel shell plating on a sturdy steel shell, this connector is built to last, even in extreme operating temperatures ranging from -55 to 125 °C. Upgrade your system with this essential component.

