| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-360-WN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-360-WN6 |
621-M50-360-WN6
| Heilind Number: | EDA621-M50-360-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-360-WN6 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. This high-performance plug features a 3-row design, offering ample space for secure connections. With a 5A amperage rating, it ensures reliable power transmission in various applications. The PC Tail termination method and 4-40 Threaded Standoff mount type guarantee easy and durable installation. Gold contact plating and a steel shell with nickel plating provide excellent conductivity and corrosion resistance, making it ideal for demanding environments. With 50 positions and an operating temperature range of -55 to 125 °C, this connector is suitable for a wide range of industrial and commercial uses. Trust in its quality and performance for seamless connectivity in your projects.

