| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-360-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-360-WT1 |
621-M50-360-WT1
| Heilind Number: | EDA621-M50-360-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-360-WT1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Transform your connectivity with our Right Angle D-Sub Connector. This essential component, designed for high-performance applications, features a durable steel shell with a tin plating for enhanced durability. With a 50-position configuration and three rows, it offers ample connectivity possibilities. The gold-plated contacts ensure optimal signal transfer, while the PC tail termination method guarantees secure and reliable connections. Operating flawlessly in a wide temperature range from -55 to 125 °C, this connector is a versatile and dependable solution for your electronic projects. Upgrade your setup with this must-have component for seamless data transmission.

