| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-360-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-360-WT2 |
621-M50-360-WT2
| Heilind Number: | EDA621-M50-360-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-360-WT2 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Engineered for high performance, this plug features 50 gold-plated positions, ensuring reliable data transmission. With a 4-40 Threaded Insert mount type and PC Tail termination method, it offers easy installation and secure connections. The steel shell with tin plating guarantees durability, while the wide operating temperature range of -55 to 125°C makes it suitable for various environments. Whether you're a professional in need of efficient data transfer solutions or a hobbyist looking to upgrade your setup, this connector is a perfect choice. Stay connected seamlessly with our premium D-Sub Connector.

