| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-360-WT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-360-WT4 |
621-M50-360-WT4
| Heilind Number: | EDA621-M50-360-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-360-WT4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for precision and durability, it features a 3-row layout with 50 positions for seamless signal transmission. The gold-plated contacts ensure optimal conductivity, while the tin-plated steel shell offers robust protection. With a 5A amperage rating and PC tail termination method, this connector is ideal for a wide range of applications. Its 4-40 threaded insert mount type guarantees secure installation, even in demanding environments. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a reliable choice for your connectivity needs. Elevate your connectivity solutions with this essential component.

