| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-360-WT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-360-WT6 |
621-M50-360-WT6
| Heilind Number: | EDA621-M50-360-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-360-WT6 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a high-performance solution for your connectivity needs. Designed for precision and durability, this connector features a 3-row configuration with 50 positions, ideal for complex electronic systems. With a 4-40 Threaded Standoff mount type and PC Tail termination method, installation is secure and efficient. The gold contact plating ensures reliable signal transmission, while the tin shell plating offers corrosion resistance. Constructed with steel shell material, this connector is built to withstand harsh operating environments, with an impressive temperature range of -55 to 125 °C. Perfect for industrial or commercial applications, it guarantees seamless connectivity for your devices.

