| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-660-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-660-BN1 |
621-M50-660-BN1
| Heilind Number: | EDA621-M50-660-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-660-BN1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for seamless integration, this plug features three rows of 50 positions, offering reliable data transmission. With a 5A amperage rating and gold contact plating, it ensures efficient power delivery and signal conductivity. The durable steel shell with nickel plating guarantees longevity, even in demanding environments. Suitable for through-hole mounting with PC tail termination, it provides secure attachment for various applications. Operating in temperatures ranging from -55 to 125 °C, this connector is ideal for industrial and commercial use, meeting the highest standards of performance and reliability. Upgrade your connectivity solutions with this essential component.

