| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-660-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-660-BN2 |
621-M50-660-BN2
| Heilind Number: | EDA621-M50-660-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-660-BN2 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for seamless integration in electronic devices. This plug connector, featuring three rows and 50 positions, ensures efficient signal transmission with a maximum amperage of 5A. Crafted with durable steel shell material and nickel plating, it offers robust protection against environmental factors, while the gold contact plating guarantees reliable conductivity. With a 4-40 threaded insert mount and PC tail termination method, installation is effortless. Operating smoothly in a wide temperature range from -55 to 125°C, it's ideal for versatile applications in demanding environments. Elevate your connectivity experience with this essential component.

