| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-660-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-660-BN5 |
621-M50-660-BN5
| Heilind Number: | EDA621-M50-660-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-660-BN5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Engineered for optimal performance, this high-quality plug features 50 gold-plated positions, ensuring reliable data transmission. Its durable steel shell with nickel plating guarantees longevity, even in challenging environments. The 4-40 Threaded Standoff and Boardlocks make installation a breeze, while the PC Tail termination method offers secure and efficient connectivity. Operating smoothly in a wide temperature range from -55 to 125 °C, this connector is perfect for industrial and rugged applications. Upgrade your setup with this essential component for seamless data transfer.

