| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-660-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-660-BN6 |
621-M50-660-BN6
| Heilind Number: | EDA621-M50-660-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-660-BN6 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a vital component for efficient data transmission in industrial and commercial settings. With a robust design and superior connectivity, this connector ensures seamless performance even in demanding environments. Featuring 50 positions and 3 rows, it offers ample space for multiple connections. The 4-40 Threaded Standoff mount type guarantees secure installation, while the PC Tail termination method simplifies the assembly process. Gold contact plating and nickel shell plating provide excellent conductivity and durability. Crafted from steel with an operating temperature range of -55 to 125°C, this connector is built to withstand extreme conditions. Trust in the reliability and performance of this essential connector for your connectivity needs.

