| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-660-BT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-660-BT3 |
621-M50-660-BT3
| Heilind Number: | EDA621-M50-660-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-660-BT3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic devices. This plug connector boasts a high amperage of 5A, making it ideal for power and data transmission. Featuring three rows of 50 positions, it ensures ample connectivity options. Its durable steel shell with gold-plated contacts guarantees reliable performance even in harsh environments. The 4-40 threaded insert and board locks offer secure mounting, while the PC tail termination method simplifies installation. With an operating temperature range of -55 to 125°C, this connector is suitable for a wide range of applications in various industries. Trust in its quality and versatility for your connectivity needs.

