| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-660-BT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-660-BT5 |
621-M50-660-BT5
| Heilind Number: | EDA621-M50-660-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-660-BT5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Right Angle D-Sub Connector. Designed for optimal performance, this connector features a 4-40 Threaded Standoff and Boardlocks for secure mounting. With PC Tail termination and gold contact plating, it ensures reliable signal transmission. The 50-position plug, made of sturdy steel with tin shell plating, offers durability in diverse environments. Operating smoothly in temperatures ranging from -55 to 125 °C, it's a versatile choice for your connectivity needs. Upgrade your setup with this high-quality D-Sub connector.

