| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-660-GN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-660-GN1 |
621-M50-660-GN1
| Heilind Number: | EDA621-M50-660-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-660-GN1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in industrial environments. This 50-position plug boasts gold-plated contacts for superior signal transmission, while its durable steel shell with nickel plating ensures long-lasting reliability. With a current rating of 5 A and three rows of contacts, it offers ample power and signal connections. Featuring a through-hole mount and PC tail termination, installation is a breeze. Operating seamlessly in temperatures ranging from -55 to 125°C, it's ideal for rugged applications. Upgrade your connectivity solutions with this high-quality connector.

