| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-660-GN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-660-GN5 |
621-M50-660-GN5
| Heilind Number: | EDA621-M50-660-GN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-660-GN5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electrical needs. This 3-row plug, featuring gold-plated contacts, guarantees efficient signal transmission with a maximum amperage of 5 A. Its sturdy steel shell, plated with nickel, ensures durability even in demanding environments, while the 4-40 threaded standoff and boardlocks make secure mounting a breeze. Perfect for industrial applications, this connector is designed to withstand temperatures ranging from -55 to 125 °C. Elevate your connectivity game with this essential component.

