| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-660-GN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-660-GN6 |
621-M50-660-GN6
| Heilind Number: | EDA621-M50-660-GN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-660-GN6 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Right Angle D-Sub Connector, meticulously designed for optimal performance. This plug connector, with a 3-row configuration and 50 positions, ensures seamless data transmission in various applications. Engineered for durability, it features a steel shell and reliable 4-40 threaded standoff mount type. The PC tail termination method guarantees secure connections, while gold contact plating enhances conductivity. With a 5A amperage rating and a wide operating temperature range of -55 to 125°C, this connector is suitable for diverse environments. Trust in its nickel shell plating for corrosion resistance, making it a dependable choice for your connectivity needs. Elevate your setup with this essential component.

