| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-660-GT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-660-GT3 |
621-M50-660-GT3
| Heilind Number: | EDA621-M50-660-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-660-GT3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic needs. Designed for seamless integration, this plug features three rows of 50 gold-plated contacts, ensuring efficient signal transmission with a current rating of 5 A. Its rugged steel shell with tin plating guarantees durability, while the 4-40 threaded insert and boardlocks offer secure mounting on your PCB. With PC tail termination and a wide operating temperature range of -55 to 125 °C, this connector is perfect for demanding industrial and commercial applications. Upgrade your system with this high-performance component and experience seamless connectivity like never before.

