| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-660-GT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-660-GT4 |
621-M50-660-GT4
| Heilind Number: | EDA621-M50-660-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-660-GT4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, perfect for robust signal transmission in industrial settings. With a durable steel shell and reliable 4-40 Threaded Insert mount type, this plug ensures secure installation. Featuring 50 gold-plated contacts for optimal conductivity, it can handle up to 5A of current. The PC Tail termination method facilitates easy assembly, while the tin shell plating offers corrosion resistance. Operating smoothly in a wide temperature range from -55 to 125°C, this connector is a dependable choice for demanding applications. Upgrade your connectivity solutions with this high-performance connector.

