| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-660-GT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-660-GT6 |
621-M50-660-GT6
| Heilind Number: | EDA621-M50-660-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-660-GT6 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for secure and efficient electronic setups. Designed for high-performance applications, this connector features a robust Steel shell with Tin plating, ensuring durability and reliable signal transmission. With 50 positions and 3 rows, it offers ample connectivity options for your devices. The Gold-plated contacts guarantee excellent conductivity, while the PC Tail termination method facilitates easy installation. Operating flawlessly in a wide temperature range from -55 to 125 °C, this connector is suitable for diverse environments. Whether you're a professional in need of top-quality components or a DIY enthusiast working on a project, this Right Angle D-Sub Connector is a must-have for seamless connections. Upgrade your systems with this essential connector and experience enhanced performance like never before.

