| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-660-LN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-660-LN2 |
621-M50-660-LN2
| Heilind Number: | EDA621-M50-660-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-660-LN2 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for high-performance applications, this plug connector features a durable steel shell with nickel plating for reliable signal transmission. With a 50-position configuration and 3 rows, it offers ample connectivity options. The PC tail termination method ensures secure and efficient installation, while the gold contact plating guarantees optimal conductivity. Operating reliably in a wide temperature range from -55 to 125 °C, this connector is ideal for various industrial and commercial use cases. Upgrade your setups with this essential component for seamless data and power transmission.

