| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-660-LN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-660-LN6 |
621-M50-660-LN6
| Heilind Number: | EDA621-M50-660-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-660-LN6 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for a variety of applications. Designed for optimal performance, this connector features a durable steel shell with nickel plating for enhanced durability. With 50 positions and three rows, it offers ample connectivity options. The 4-40 threaded standoff mount type ensures secure installation, while the PC tail termination method simplifies assembly. Gold contact plating guarantees reliable conductivity, even in demanding environments. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for your connectivity needs. Upgrade your setup with the power of precise, high-quality connections.

