| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-660-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-660-LT1 |
621-M50-660-LT1
| Heilind Number: | EDA621-M50-660-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-660-LT1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a reliable solution for high-performance electronic applications. Designed for seamless integration, this plug connector features three rows of 50 positions, ensuring optimal signal transmission. With a durable steel shell and gold-plated contacts, it offers robust construction and superior conductivity. Suitable for through-hole mounting with a PC tail termination method, it guarantees secure attachment and efficient power delivery. Operating flawlessly in a wide temperature range from -55 to 125 °C, it is ideal for demanding industrial environments. Elevate your connectivity experience with this essential component.

