| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-660-LT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-660-LT3 |
621-M50-660-LT3
| Heilind Number: | EDA621-M50-660-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-660-LT3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for efficient data transmission. Engineered for durability and performance, this Plug connector features three rows of 50 positions, catering to a wide range of connectivity needs. Its 4-40 Threaded Insert and Boardlocks_1 mount type ensure secure installation on circuit boards, while the PC Tail termination method guarantees reliable contact. With a 5A amperage rating, Gold contact plating, and Tin shell plating, it boasts excellent conductivity and corrosion resistance. Crafted from sturdy steel, it can withstand harsh operating conditions, with an impressive temperature range of -55 to 125°C. Elevate your connection solutions with this essential component.

