| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-660-WN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-660-WN2 |
621-M50-660-WN2
| Heilind Number: | EDA621-M50-660-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-660-WN2 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for power and signal transmission. Designed for optimal performance, this Plug connector features 50 positions across 3 rows, allowing for efficient data transfer. With a durable steel shell and gold-plated contacts, it ensures reliable conductivity in various applications. The 4-40 Threaded Insert_1 mount type and PC Tail termination method offer easy installation and secure connections. Operating in a wide temperature range from -55 to 125 °C, it's suitable for use in diverse environments. Upgrade your setup with this essential component for seamless connectivity.

