| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-660-WN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-660-WN3 |
621-M50-660-WN3
| Heilind Number: | EDA621-M50-660-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-660-WN3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Right Angle D-Sub Connector. Designed for precision and durability, this plug connector features three rows for seamless data transmission. With a 5A amperage rating, it ensures reliable power delivery. The 4-40 threaded insert and boardlocks offer secure mounting, while the PC tail termination method guarantees easy installation. Gold-plated contacts and nickel-plated shells provide optimal signal integrity and corrosion resistance. Crafted from robust steel, this connector withstands harsh environments with an operating temperature range of -55 to 125°C. Perfect for industrial and commercial applications, it's a must-have component for your connectivity needs.

