| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-660-WN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-660-WN4 |
621-M50-660-WN4
| Heilind Number: | EDA621-M50-660-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-660-WN4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for seamless data transmission. Designed for efficiency, this plug features three rows and 50 positions, ensuring optimal performance in demanding applications. With a durable steel shell and nickel plating, it guarantees longevity and reliability even in harsh environments. The gold-plated contacts offer superior conductivity, while the 4-40 threaded insert and PC tail termination method make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125°C, it's the perfect solution for industrial and commercial setups. Upgrade your connectivity experience with this essential connector.

