| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-660-WN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-660-WN5 |
621-M50-660-WN5
| Heilind Number: | EDA621-M50-660-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-660-WN5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connection solutions with our Right Angle D-Sub Connector. This versatile plug, with three rows of 50 positions, offers reliable performance in various applications. Featuring a 4-40 Threaded Standoff and Boardlocks for secure mounting, it ensures stability on your PCB. The PC Tail termination method, along with gold-plated contacts, guarantees efficient signal transmission. With a durable steel shell, nickel plating, and a wide operating temperature range of -55 to 125 °C, this connector is built to withstand challenging environments. Upgrade your system with this high-quality component for seamless connectivity.

