| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-660-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-660-WT1 |
621-M50-660-WT1
| Heilind Number: | EDA621-M50-660-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-660-WT1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for seamless integration in electronic devices, this plug features a sturdy steel shell with tin plating for durability. With 50 positions and 3 rows, it offers ample functionality for your applications. Gold contact plating ensures reliable signal transmission, while the PC tail termination method simplifies installation. Operating within a wide temperature range (-55 - 125 °C), this connector is suitable for diverse environments. Trust in its 5A amperage and through-hole mounting for secure and efficient connections in your projects. Elevate your design with this essential component.

