| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-660-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-660-WT2 |
621-M50-660-WT2
| Heilind Number: | EDA621-M50-660-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-660-WT2 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this plug features a durable steel shell with gold-plated contacts, ensuring reliable data transmission. With 50 positions spread across three rows, it offers ample space for your connections. The 4-40 threaded insert mount type and PC tail termination method provide secure attachment, while the wide operating temperature range of -55 to 125 °C makes it suitable for various environments. Upgrade your setup with this high-quality connector for seamless, high-speed communication.

