| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-660-WT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-660-WT4 |
621-M50-660-WT4
| Heilind Number: | EDA621-M50-660-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-660-WT4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a versatile solution for high-performance electronic applications. Designed for optimal signal transmission, this connector features gold-plated contacts ensuring reliable conductivity. Its rugged steel shell with tin plating guarantees durability in demanding environments, while the 4-40 threaded insert mount offers secure installation. With 50 positions and 3 rows, it provides ample connectivity options for your project. Operating seamlessly in a wide temperature range from -55 to 125°C, this connector is a dependable choice for industrial and commercial use. Trust in its 5A amperage rating and PC tail termination method for efficient power and data transfer. Upgrade your setup with this essential component for seamless connectivity.

