| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-660-WT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-660-WT5 |
621-M50-660-WT5
| Heilind Number: | EDA621-M50-660-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-660-WT5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a vital component for seamless connectivity. With a robust design and high-performance capabilities, this connector ensures reliable transmission in demanding environments. Featuring 50 positions and 3 rows, it offers ample connectivity options. The 4-40 Threaded Standoff and Boardlocks guarantee secure mounting, while the PC Tail termination method simplifies installation. Gold-plated contacts ensure optimal conductivity, while the durable steel shell with tin plating withstands harsh conditions. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is a trusted solution for industrial applications. Upgrade your connectivity with this essential component.

