| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-660-WT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-660-WT6 |
621-M50-660-WT6
| Heilind Number: | EDA621-M50-660-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-660-WT6 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our cutting-edge Right Angle D-Sub Connector. Designed for seamless integration in electronic systems, this plug features a 3-row configuration, accommodating a total of 50 positions for optimal data transmission. With a durable steel shell and reliable 4-40 Threaded Standoff mount type, it ensures secure and stable connections in any application. The PC Tail termination method guarantees easy installation, while the gold contact plating and tin shell plating deliver excellent conductivity and corrosion resistance. Operating efficiently in a wide temperature range from -55 to 125 °C, this connector is suitable for use in diverse environments. Upgrade your setup with this essential component for high-performance connectivity.

