622-015-260-536

Heilind Number:EDA622-015-260-536
Manufacturer:EDAC
Manufacturer Number:622-015-260-536
ECAD Model:
3D Model

Description:

Standard Right Angle D-Sub Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 622-015-260-536
Amperage:3 A
Gender:Receptacle
Number of Rows:2
Mount Type:Boardlocks
Termination Method:PC Tail
Contact Plating:Gold Flash
Shell Plating:Nickel
Number of Positions:15
Mating Retention Type:M3 Threaded Standoff
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA622-015-260-536

Detailed Description

622 Series right angle D-Sub receptacle connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.