| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-037-360-010 |
| Gender: | Receptacle |
| Mount Type: | Through Hole (.120") |
| Contact Plating: | Gold |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| SKU: | EDA622-037-360-010 |
622-037-360-010
| Heilind Number: | EDA622-037-360-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-037-360-010 |
| ECAD Model: |
Specifications
Detailed Description
622 Series right angle D-Sub receptacle connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with 4-40 UNC threaded round standoffs.

