| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-260-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-260-BN1 |
622-M09-260-BN1
| Heilind Number: | EDA622-M09-260-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-260-BN1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, designed for optimal performance in various electronic applications. Featuring a receptacle gender and a two-row configuration, this connector boasts a durable steel shell plated with nickel for enhanced longevity. With a PC Tail termination method and gold flash contact plating, it ensures secure and reliable connections. Operating efficiently in temperatures ranging from -55 to 125 °C, it's perfect for use in diverse environments. Upgrade your connectivity setup with this high-quality connector, a must-have in any electronic toolkit.

